Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ256MC710A-I/PF
Order Code1801216
Product RangedsPIC33F Series
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.720 |
| 25+ | €8.920 |
| 100+ | €8.060 |
| 250+ | €7.900 |
Price for:Each
Minimum: 1
Multiple: 1
€9.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ256MC710A-I/PF
Order Code1801216
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency40MHz
Flash Memory Size256KB
No. of I/O's85I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage2.75V
DSC Case StyleTQFP
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
256KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Core Frequency
40MHz
No. of I/O's
85I/O's
Core Supply Voltage
2.75V
No. of Pins
100Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for DSPIC33FJ256MC710A-I/PF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005584
Product traceability