Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDT100112
Order Code3288143
Your Part Number
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.280 |
Price for:Each
Minimum: 1
Multiple: 1
€21.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDT100112
Order Code3288143
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberRN4870
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Family NamePIC16F
Kit ContentsDevelopment Board PIC-BLE RN4870
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC-BLE development board makes wireless applications development quick and easy. It combines an eXtreme Low Power (XLP) PIC16LF18456 microcontroller, an ATECC608A CryptoAuthentication™ secure element and the RN4870 Bluetooth Low Energy Module. The board USB interface provides a convenient serial port (virtual UART), the simplicity of drag and drop programming, but also full programmer and debugger capabilities supported by an award-winning Integrated Development Environment (IDE) - Microchip MPLAB® X IDE.
- BMA253 acceleration sensor
- MCP9844 temperature sensor
- SST25PF040CT 4Mb serial flash
- mikroBUS header, connect 700+ sensors and actuators
- Two user LEDs
- Push button
- On-board USB interface
- USB and battery powered (CR2032)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Wireless Communication
Core Architecture
PIC
Silicon Family Name
PIC16F
Product Range
-
Silicon Core Number
RN4870
Application Sub Type
Bluetooth Low Energy
Core Sub-Architecture
-
Kit Contents
Development Board PIC-BLE RN4870
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123