Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDT100113
Order Code3579863
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.870 |
Price for:Each
Minimum: 1
Multiple: 1
€77.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDT100113
Order Code3579863
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MK
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MK0512MCJ064
Kit ContentsCuriosity Pro Development Board PIC32MK0512MCJ064
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIC32MK MCJ Curiosity Pro development board
- PIC32MK0512MCJ064, 120MHz, 512KB Flash, 64KB SRAM
- On-board debugger (PKoB4)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- Motor control interface
- On-board temperature sensor
- CAN interface
- User buttons
- User LEDs
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MK
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Pro Development Board PIC32MK0512MCJ064
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MK0512MCJ064
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126552