Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €113.440 |
Product Information
Product Overview
Microchips MPLAB Starter Kit for Serial Memory Products includes everything necessary to quickly develop a robust and reliable Serial EEPROM design while greatly reducing the time required for system integration and hardware/software fine-tuning.
- 3.3V and 5.0V on-board voltage selection
- Supports Microchip UN I/O bus, I²C , SPI and microwire serial EEPROMs
- 1.8V to 5.5V external voltage support
- Includes free copy of MPLAB IDE
- DV243003 Features USB interconnect
- Windows 2000, XP and Vista (32bit)
Applications
Embedded Design & Development, Medical, Automotive, Communications & Networking
Contents
MPLAB starter kit for serial memory products board, CDROM with MPLAB IDE, Integrated serial EEPROM interface tool, Total endurance software model, User's guide, USB cable, serial EEPROM sample pack.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Serial EEPROM
USB interconnect, Windows 2000, XP, and Vista
No SVHC (21-Jan-2025)
MPLAB Starter Kit for Serial Memory Products board, USB cable, Serial EEPROM sample pack
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate