Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEMC2302-1-AIZL-TR
Order Code2361970
Your Part Number
Technical Datasheet
24,176 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.230 |
| 25+ | €1.040 |
| 100+ | €1.010 |
| 2500+ | €0.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEMC2302-1-AIZL-TR
Order Code2361970
Technical Datasheet
IC TypeFan Motor Controller
Motor Type-
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageMSOP
No. of Pins10Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleMSOP
Product Overview
The EMC2302-1-AIZL-TR is a dual RPM-based PWM fan controller with up to two independently controlled PWM fan drivers. Each fan driver is controlled by a programmable frequency PWM driver and fan speed control algorithm that operates in either a closed loop fashion or as a directly PWM-controlled device. The closed loop fan speed control algorithm (FSC) has the capability to detect aging fans and alert the system. It will likewise detect stalled or locked fans and trigger an interrupt.
- Two programmable fan control circuits - 4-wire fan compatible
- High and low speed PWM
- Fan spin up control and ramp rate control
- Alert on fan stall
- Watchdog timer
- RPM-based fan control algorithm
- SMBus 2.0 compliant - SMBus alert compatible
- CLK Pin can provide a clock source output
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
10Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
MSOP
Motor Type
-
Output Current
-
IC Case / Package
MSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025