Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.030 |
Price for:Each
Minimum: 1
Multiple: 1
€23.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV01G21A
Order Code4260439
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18F Q71
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F56Q71
Kit ContentsEvaluation Board PIC18F56Q71
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV01G21A is a PIC18F56Q71 Curiosity NANO evaluation kit. With full programming and debugging capabilities, the PIC18F56Q71 Curiosity Nano Evaluation Kit offers complete support for your next design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analogue and Core Independent Peripherals on the PIC18F56Q71.
- PIC18F56Q71 MCU ( ( 1 yellow LED, 1 mechanical user switch, 32.768KHz crystal)
- On-board debugger (one green power and status LED), board identification in MPLAB® X IDE
- Programming and debugging, Virtual serial port (CDC) and two debug GPIO channels (DGI GPIO)
- USB powered or externally powered
- Adjustable target voltage, MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Contents
PIC18F56Q71 curiosity nano evaluation board, Two 100mil, 1x28 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18F Q71
Core Sub-Architecture
PIC18
Kit Contents
Evaluation Board PIC18F56Q71
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F56Q71
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003