Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.340 |
Price for:Each
Minimum: 1
Multiple: 1
€36.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV06P90A
Order Code4705912
Kit Application TypeInterface
Application Sub Type10BASE-T1S Ethernet PHY Transceiver
Silicon ManufacturerMicrochip
Silicon Core NumberLAN8670
Product Range-
Kit ContentsEvaluation Board LAN8670
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV06P90A is a 10BASE-T1S Ethernet PHY Transceiver LAN8670 RMII evaluation board (EVB-LAN8670-RMII). The EVB-LAN8670-RMII enables Ethernet communication with the SAM E54 Curiosity Ultra Development board or the SAM E70 Xplained Ultra Evaluation Kit, however, it can also be used with other Microchip development hardware.
- RMII to 10BASE-T1S interface card
- 10Mbit/s short-reach single-pair Ethernet physical layer transceiver
- Reduced Media Independent Interface (RMII)
- Connects to MCUs offering RMII
- Connects to Microchip MCU evaluation boards
- Physical Layer Collision Avoidance (PLCA)
- Single 3.3V power supply
- Includes the bus interface network (analogue front end)
- Screw terminal for direct cable connection (no connector needed)
- Configurable on-board termination
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
10BASE-T1S Ethernet PHY Transceiver
Silicon Core Number
LAN8670
Kit Contents
Evaluation Board LAN8670
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001