Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €98.150 |
Product Information
Product Overview
EV09H35A is a PIC32CX SG61 curiosity ultra evaluation board, a hardware platform for evaluating the PIC32CX SG61 microcontroller (MCU). This evaluation kit is supported by the MPLAB® X Integrated Development Environment (IDE) and MPLAB Harmony v3 featuring application examples. It include an on-board embedded debugger to program or debug the target microcontroller. This enables an easy start to a project and provides application examples that can be used in the design of a custom application. It provides easy access to the features of the microcontroller, and is integrated with Arduino Uno, mikroBUS™, and extension headers to interface with Microchip extension boards for a rapid prototyping and expanded functionality.
- 1 mechanical reset button, 2 mechanical programmable buttons, 2 user LEDs
- 32.768kHz crystal, 12MHz oscillator, USB interface, host or device, 64Mbit quad SPI flash
- AT24MAC402 serial EEPROM with EUI-48™ MAC address
- SD/SDIO card connector, two CAN interfaces with on-board transceivers
- I²C-based temperature sensor, DAC output header, mikroBUS header connector
- Two extension headers compatible with a wide range of Microchip extension boards
- Arduino Uno header connectors, CoreSight 10 connector (10-pin Cortex® Debug header (SWD))
- CoreSight 20 connector (20-pin Cortex Debug + ETM Connector (SWD and 4-bit Trace))
- Embedded debugger (PKoB4): programming and debugging, virtual COM port (CDC)
- USB powered, power header and barrel jack connector for external power sources
Technical Specifications
Microchip
PIC32
Cortex-M4F
Curiosity Ultra Evaluation Board PIC32CX1025SG61128
No SVHC (21-Jan-2025)
32bit
ARM
PIC32CX1025SG61128
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate