Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.760 |
| 5+ | €8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€8.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV09Z19A
Order Code3579865
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F152xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F15244
Kit ContentsCuriosity Nano Evaluation Board PIC16F15244, Two 100mil & 1x15 Pin Header Strips
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIC16F15244 Curiosity Nano Evaluation Kit
- PIC16F15244 microcontroller
- On-board debugger
- USB powered
- Adjustable target voltage
Contents
PIC16F15244 Curiosity Nano evaluation board, Two 100mil, 1x15 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F152xx
Core Sub-Architecture
PIC16
Kit Contents
Curiosity Nano Evaluation Board PIC16F15244, Two 100mil & 1x15 Pin Header Strips
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F15244
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855