Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.370 |
Price for:Each
Minimum: 1
Multiple: 1
€46.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV12Y79A
Order Code4691134
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK512MP606
Silicon Family NamedsPIC33CK
For Use WithMicrochip Digital Power Development Boards
Kit ContentsDigital Power Plug-In Module dsPIC33CK512MP606
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV12Y79A is a DSPIC33CK512MP606 digital power Plug-In Module (DP PIM). This is a building block digital power development board that allows the controller to be easily swapped out for various dsPIC33 family members. The flexibility offered by these DP PIM can also benefit customers’ development efforts if their prototyping boards incorporate this standardized DP PIM connector.
- Microchip dsPIC33CK512MP606 16-bit digital signal controller
- ICSP™ programming header
- On-board LDO with Power Good (PG) function
- Micro USB connector
- MCP2221A USB to UART/I2C serial converter
- Board edge connection interface for analogue inputs/outputs, PWM outputs and GPIO ports
- Test point loop for DAC output
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33CK
Kit Contents
Digital Power Plug-In Module dsPIC33CK512MP606
SVHC
No SVHC (21-Jan-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CK512MP606
For Use With
Microchip Digital Power Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001