Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.020 |
| 5+ | €8.770 |
Product Information
Product Overview
EV14L29A is a PIC16F17576 CURIOSITY NANO evaluation kit. This is a hardware platform for evaluating the PIC16F17576 family of microcontrollers. This board has the PIC16F17576 microcontroller (MCU) mounted. The Curiosity Nano series of evaluation boards include an on-board programmer and debugger. No external tools are necessary to program and debug the PIC16F17576. The PIC16F17576 microcontroller family uses the latest technologies from Microchip Technology and integrates low-power architecture with accurate analogue features and advanced digital peripherals, providing an effective single-device method of implementing mixed-signal and sensor solutions.
- PIC16F17576 MCU: 12-bit differential ADC with Computation (ADCC) with a sample rate of up to 300ksps
- Two 10-bit Digital-to-Analog Converters (DAC)
- Up to four operational amplifiers and low-power voltage reference module (VREFLP)
- Two analogue comparators: CMP, low-power comparator module and analogue peripheral manager (APM)
- One mechanical user switch, one yellow user LED and one 32.768kHz crystal
- On-board debugger: Board identification in Microchip MPLAB® X IDE, Virtual serial port, DGI GPIO
- One green power and status LED, programming and debugging, two logic analyser channels (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 - 5.1V output voltage (limited by USB input voltage) and 500mA maximum output current
Contents
PIC16F17576 Curiosity Nano evaluation kit, Two 100mil 1x24 pin header strips.
Technical Specifications
Microchip
PIC16F175xx
PIC16
Curiosity Nano Evaluation Board PIC16F17576, 2 x 100mil Pin Header Strips
No SVHC (25-Jun-2025)
8bit
PIC
PIC16F17576
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate