Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.190 |
Price for:Each
Minimum: 1
Multiple: 1
€164.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV16T60A
Order Code3517381
Kit Application TypeInterface
Application Sub TypePhysical Layer Transceiver
Silicon ManufacturerMicrochip
Silicon Core NumberKSZ9131RNX
Product Range-
Kit ContentsEval Board KSZ9131RNX
SVHCNo SVHC (25-Jun-2025)
Product Overview
- EVB-KSZ9131RNX plug-in evaluation board
- KSZ9131RNX 10Base-T/100Base-TX/1000Base-T physical layer transceiver
- RJ-45 jack for Ethernet cable interface
- Auto MDI/MDI-X for automatic detection and correction for straight-through and crossover cables
- RGMII loopback for standalone evaluation
- LED indicators for link status and activity
- Jumpers to configure strapping pins
- Manual reset button for quick reboot after re-configuration of strapping pins
- USB port for MDC/MDIO programming access to KSZ9131RNX PHY registers
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Physical Layer Transceiver
Silicon Core Number
KSZ9131RNX
Kit Contents
Eval Board KSZ9131RNX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123377