Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV33R40A
Order Code3831678
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.490 |
Price for:Each
Minimum: 1
Multiple: 1
€23.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV33R40A
Order Code3831678
Technical Datasheet
Application Sub TypeMotor Control
Silicon ManufacturerMicrochip
Kit Application TypePower Management - Motor Control
Silicon Core NumberdsPIC33CK512MP608-I/PT
Kit ContentsDevl Board dsPIC33CK512MP608-I/PT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV33R40A is a dsPIC33CK512MP608 internal opamp motor control PIM is designed to demonstrate the motor control capabilities of the dsPIC33CK512MP608 device using the internal op amps of the device.
- dsPIC33CK512MP608 16-bit DSCs with 100MIPS of performance and 512K of flash
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
Devl Board dsPIC33CK512MP608-I/PT
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Microchip
Silicon Core Number
dsPIC33CK512MP608-I/PT
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001