
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €287.480 |
Product Information
Product Overview
EV36K06A is a LAN9360 AVB audio endpoint evaluation board. This is an evaluation platform for digital audio transmissions over Ethernet AVB. It comes with a set of AVB protocols integrated inside LAN9360. It allows evaluating and prototyping digital audio applications over Ethernet in no time and with less effort. The EVB-LAN9360, assembled with one stereo audio codec, can be used stand-alone to directly test or implement several configuration options (e.g., the board operates as a Talker and uses the Line In of the on-board codec). Apart from the stand-alone use case, the board can be easily extended with customer components via on-board expansion connectors that allow external devices to be connected.
- Supports: IEEE Std 802.1AS™-2011 generalized Precision Time Protocol (gPTP) server
- Supports: IEEE Std 1722™-2016 (AVTP), Talker and Listener
- Support for a four Micro-Electro-Mechanical Systems (MEMS) microphones application use case
- Support for external analogue microphone
- Supports a sample application for LAN9360 remote services
- Audio codec providing: one analogue stereo input and one analogue stereo output
Technical Specifications
Microchip
Audio
Evaluation Board LAN9360
No SVHC (04-Feb-2026)
LAN9360
Digital Audio Processor
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
