Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.760 |
5+ | €8.720 |
Price for:Each
Minimum: 1
Multiple: 1
€8.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV41C56A
Order Code4691124
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32CM
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberPIC32CM5164LS00048
Kit ContentsCuriosity Nano+ Touch Evaluation Board PIC32CM5164LS00048
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV41C56A is a PIC32CM LS00 curiosity nano+ touch evaluation kit. This is a hardware platform to evaluate the PIC32CM5164LS00048 microcontroller. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony. The PIC32CM LS00 curiosity nano+ touch evaluation kit comes pre-programmed with a stand-alone demonstration application and uses power provided by its micro-USB connections. The evaluation kit can be used as a stand-alone discovery element and may also be combined with expansion elements for quick prototyping.
- PIC32CM5164LS00048 MCU, 1 user application yellow LED, 1 user application mechanical button
- 1 user application touch button, USB for device control (Can be used for powering the board)
- USB for debugger (can be used for powering board, must be used to program or debug board)
- On-board nano debugger (nEDBG): board identification in MPLAB X IDE, 1 green power/status LED
- Programming and debugging, CDC virtual COM port, 1 logic analyser DGI GPIO
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.7V to 3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32CM
Core Sub-Architecture
Cortex-M23
Kit Contents
Curiosity Nano+ Touch Evaluation Board PIC32CM5164LS00048
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CM5164LS00048
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001