Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.810 |
Price for:Each
Minimum: 1
Multiple: 1
€78.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV48S68A
Order Code3559187
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLAN8770R
Silicon Family Name-
For Use WithMicrochip SAMS70/E70/V70/V71 Xplained Ultra Boards
Kit ContentsEvaluation Board LAN8770R
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 100BASE-T1 Ethernet PHY plug-in card for the SAMS70/E70/V70/V71 Xplained Ultra board
- LAN8770R 100BASE-T1 PHY
- TC10 wake/sleep capability
- Compact EVB design to evaluate 100BASE-T1
- Xplained Ultra RMII connector to interface with Ethernet MCU board
- 3.3V VDD supply and TC 10V battery supply
- 2-pin screw terminal connector for 100BASE-T1 physical interface
- Single LED indicator for speed/link/activity status
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Evaluation Board LAN8770R
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
LAN8770R
For Use With
Microchip SAMS70/E70/V70/V71 Xplained Ultra Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09344
Product traceability