Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €13.950 |
Product Information
Product Overview
ATtiny3217 Curiosity Nano evaluation kit is a hardware platform to evaluate microcontrollers in the tinyAVR 1- series. This board has the ATtiny3217 microcontroller (MCU) mounted. Supported by Atmel Studio and Microchip MPLAB® X Integrated Development Environments (IDEs), the board provides easy access to the features of the ATtiny3217 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the ATtiny3217.
- One mechanical user switch
- One yellow user LED, on-board debugger
- USB powered or externally powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
Contents
ATtiny3217 Curiosity Nano evaluation board, Two 100mil 1x17 pin header strips.
Technical Specifications
Microchip
ATtiny
tinyAVR
Curiosity Nano Evaluation Kit ATtiny3217
No SVHC (21-Jan-2025)
8bit
AVR
ATtiny3217
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate