Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV70C97A
Order Code3579870
Your Part Number
Technical Datasheet
68 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.640 |
| 5+ | €8.570 |
Price for:Each
Minimum: 1
Multiple: 1
€8.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV70C97A
Order Code3579870
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxQ40
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F16Q40
Kit ContentsCuriosity Nano Evaluation Kit PIC18F16Q40
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxQ40
Core Sub-Architecture
PIC18
Kit Contents
Curiosity Nano Evaluation Kit PIC18F16Q40
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F16Q40
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855