Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV72Y42A
Order Code4011718
Your Part Number
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.640 |
| 5+ | €8.570 |
Price for:Each
Minimum: 1
Multiple: 1
€8.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV72Y42A
Order Code4011718
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameAVR-DD
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberAVR64DD32
Kit ContentsCuriosity Nano Evaluation Board AVR64DD32, 1x19 Pin Header Strip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV72Y42A is a AVR64DD32 Curiosity Nano evaluation kit is a hardware platform to evaluate microcontrollers in the AVR® DD Family. This board has the AVR64DD32 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Microchip Studio, the board provides easy access to the features of the AVR64DD32 to explore how to integrate the device into a custom design. It includes an on-board debugger. No external tools are necessary to program and debug the AVR64DD32.
- AVR64DD32 microcontroller
- 1 x yellow user LED, 1 x mechanical user switch, 1 x 32.768kHz crystal, 1 x 24MHz crystal
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8–5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
AVR-DD
Core Sub-Architecture
-
Kit Contents
Curiosity Nano Evaluation Board AVR64DD32, 1x19 Pin Header Strip
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
AVR64DD32
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216