Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV76B70A
Order Code4011719
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.99 |
Price for:Each
Minimum: 1
Multiple: 1
€32.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV76B70A
Order Code4011719
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEthernet Switch
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9668
Product Range-
Kit ContentsEvaluation Board LAN9668
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV76B70A is a 1LSb octal DAC eval board. The EVB76B70A evaluation board is a tool for quick and easy evaluation of Microchip’s MCP47CXBX8 and MCP47CXBX8 DAC device families, 12-Bit, 1LSb, multi-output channel devices. Users can easily evaluate either I2C or SPI compatible DACs by connecting the board to any of the Microchip curiosity microcontroller development boards or by connecting to other mikroBUS™ supported MCU platforms using the mikroBUS click™ board feature.
- SPI and I2C interface DACs
- Non-volatile memory DACs
- 12bit resolution
- Octal channel
- External Vref
- mikroBUS™ option
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Ethernet Switch
Silicon Core Number
LAN9668
Kit Contents
Evaluation Board LAN9668
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.720304