Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.26 |
Product Information
Product Overview
EV76R77A is a PIC32CM LS60 Curiosity Pro evaluation kit is ideal for evaluating and prototyping with the secure and ultra-low power PIC32CM LS60 ARM® Cortex®-M23 based microcontrollers. The MCU integrates TrustFLEX ECC608 secure subsystem & Arm® TrustZone® Technology in one package. Additionally it features enhanced peripheral touch controller (PTC) and smart analogue such as Op Amps, ADC, DAC and Analog comparators. It has Arduino Uno connector, microBUS socket and extension headers to expand the development. The kit includes an on-board Embedded Debugger, eliminating the need for external tools to program or debug. The kit also has Embedded current measurement XAM with Data Visualizer support for real-time power measurement.
- PIC32CM LS60 32bit MCU, 48MHz Arm cortex M23 core, 512KB flash and 64KB SRAM
- Extension headers
- Arduino Uno header connectors
- mikroBUS socket
- Embedded debugger
- USB interface, host or device
- Embedded current measurement XAM with Data Visualizer support for real-time power measurement
- One touch button
- One potentiometer
Technical Specifications
Microchip
PIC32CM
Cortex-M23
Curiosity Pro Evaluation Kit PIC32CM5164LS60100
No SVHC (25-Jun-2025)
32bit
ARM
PIC32CM5164LS60100
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate