Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €105.020 |
Product Information
Product Overview
EV87D54A is a PIC32MZ DA curiosity development kit. This is a low-cost Curiosity Development platform puts the PIC32MZ DA graphics microcontroller on a flexible, accessible development platform. The perfect meld of performance and flexibility, it includes an integrated graphics adaptor for interfacing the microcontroller's built-in multi-layer graphics controller and 2d graphics processor. Also included are an integrated programmer and debugger, which requires no additional hardware to get started. Users can expand functionality through MikroElectronika mikroBUS™ Click™ adapter boards, add Ethernet connectivity with the Microchip PHY Daughter Board, add Wi-Fi™ connectivity capability using the Microchip expansions.
- PIC32MZ DA graphics MCU
- PKoB for faster debugging and programming
- Graphics adaptor
- 2 x32 header for audio I/O using Microchip audio daughter boards
- Ethernet PHY daughter board header
- Host mode power jumper, multiple power source option, 4 user switches, 1 RGB LEDs , 3 regular LED’s
- Extremely compact form factor (10cm X 5cm or lesser)
- Easy access to MCU I/O
- Updated SNAP board programmer debugger, Arduino header
- Real time clock/calendar 32.768kHz crystal
Contents
PIC32MZ DA curiosity development board, Graphics daughter card, Daughter card mounting screws.
Technical Specifications
Microchip
PIC32MZ
PIC32
Curiosity Dev Board PIC32MZ2064DAR176-I/2J, Graphics Daughter Card, Daughter Card Mounting Screws
No SVHC (21-Jan-2025)
32bit
PIC
PIC32MZ2064DAR176-I/2J
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate