Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €151.500 |
Price for:Each
Minimum: 1
Multiple: 1
€151.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-LAN9252-ADD-ON
Order Code2819865
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLAN9252
Silicon Family Name-
For Use WithBeckhoff EL9800 EtherCAT Evaluation Board
Kit ContentsESC Board EVB-LAN9252-ADD-ON
Product Range-
Product Overview
EVB-LAN9252-ADD-ON is designed to be used as an add-on board (ESC board) with the Beckhoff EL9800 or EL9820 EtherCAT evaluation platform. This board supports the SPI and DIGIO PDI modes of operation.
- EVB-LAN9252-DIGIO supports option to select DIG-IO PDI and SPI configurations
- Onboard EEPROM to configure the EtherCAT configuration (ESC)
- EVB-LAN9252-ADD-ON provides two Integrated PHY's via on board RJ45 8P8C Connectors
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
ESC Board EVB-LAN9252-ADD-ON
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
LAN9252
For Use With
Beckhoff EL9800 EtherCAT Evaluation Board
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25