Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €189.440 |
Price for:Each
Minimum: 1
Multiple: 1
€189.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-LAN9252-PICTAIL
Order Code2678449
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLAN9252
Silicon Family Name-
For Use WithExplorer 16 Development Boards
Kit ContentsAdd on Board LAN9252
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- EVB-LAN9252-PICtail™ add-on board is used for evaluating Microchip Technology’s LAN9252
- Expansion board compatible with Explorer 16 development platform
- Supports option to select HBI PDI and SPI/SQI configurations
- On-board EEPROM
- Supports two Integrated PHY's via on board RJ45 connectors
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Add on Board LAN9252
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
LAN9252
For Use With
Explorer 16 Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035