Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €315.25 |
Product Information
Product Overview
USB7216 6-port Gen2 SmartHub evaluation board is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the USB7216, a 6-port SuperSpeed+ (SS+) USB SmartHub™ IC. This allows the user to gain an understanding of the product and accelerate the integration of the USB7216 into the user’s design. The EVB-USB7216 is compliant with the USB 2.0 high-speed (HS), full-speed (FS) and low-speed (LS) USB signalling. It is also compliant with USB 3.2 Gen2 on the upstream port and on 4 of the downstream ports including a USB Type-C™ interface. The fifth and sixth downstream port only support USB2.0. The EVB-USB7216 platform also supports battery charging on all six downstream ports (maximum of 10A) at any one time. The EVB-USB7216 has four configurations for operation through internal default settings and supports custom configurations either via I2C or through the external 16-Mbit SPI Flash device.
- USB Gen2 Type-B upstream port
- Six downstream USB ports
- All downstream ports support individual port power and overcurrent sense
- All downstream ports can be enabled for battery charging with battery charging select shunts J10/J14
- On-board SPI flash for external downloadable firmware
- Operates from a single voltage (+12.0V, regulated) external power supply
- On-board 25MHz crystal or oscillator input
- Single on-board +5.2V/15A, +3.3V/0.5A, +1.2V/2A regulators
- Bridge peripheral functions (USB-to-UART (CDC), USB-to-I2S™ audio codec, USB-to-I2C)
Contents
EVB-USB7216 evaluation board, Type-A to type-B USB cable.
Technical Specifications
Interface
Microchip
-
No SVHC (25-Jun-2025)
USB Type-C Hub Controller
USB7216
Eval Board USB7216, Type-A to Type-µB USB Cable
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate