Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.510 |
25+ | €23.760 |
100+ | €21.600 |
250+ | €21.170 |
Price for:Each
Minimum: 1
Multiple: 1
€28.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV2918/R4X
Order Code3523052
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits32Circuits
Power Supply TypeSingle Supply
Supply Voltage Range3V to 5.5V, 4.5V to 6.3V
On State Resistance Max9ohm
IC Case / PackageVQFN
No. of Pins64Pins
No. of Channels16Channels
On Resistance Typ6ohm
On Resistance Max9ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
InterfacesSerial
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
On State Resistance Max
9ohm
No. of Pins
64Pins
On Resistance Typ
6ohm
Switch Configuration
SPDT
Interfaces
Serial
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Circuits
32Circuits
Supply Voltage Range
3V to 5.5V, 4.5V to 6.3V
IC Case / Package
VQFN
No. of Channels
16Channels
On Resistance Max
9ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
Product traceability