Print Page
Image is for illustrative purposes only. Please refer to product description.
232 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.870 |
| 25+ | €7.400 |
| 100+ | €6.730 |
| 250+ | €6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€8.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV5523K7-G
Order Code3491023
Technical Datasheet
Logic Family / Base NumberHV5523
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element32bit
Logic Case StyleWQFN
IC Case / PackageWQFN
No. of Pins44Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypeOpen Drain
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Logic Family / Base Number
HV5523
No. of Elements
1 Element
Logic Case Style
WQFN
No. of Pins
44Pins
Supply Voltage Max
5.5V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Parallel
No. of Bits Per Element
32bit
IC Case / Package
WQFN
Supply Voltage Min
4.5V
IC Output Type
Open Drain
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538
Product traceability