Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
25+ | €2.040 |
Product Information
Product Overview
The HV9120P-G is a high-voltage current-mode Pulse Width Modulation (PWM) Controller can start and run directly from almost any DC input, from a 12V battery to a rectified and filtered 240V AC line. It contains all the elements required to build a single-switch converter except for the switch, magnetic assembly, output rectifier(s) and filter(s). Unique input circuit allows the HV9120 to self-start directly from a high voltage input and subsequently take the power to operate from one of the outputs of the converter it is controlling, allowing very efficient operation while maintaining input-to-output galvanic isolation limited in voltage only by the insulation system of the associated magnetic assembly. A ±2% internal bandgap reference, internal operational amplifier, very high speed comparator and output buffer allow production of rugged, high performance, high efficiency power supplies of 50W or more, which can still be over 80% efficient at outputs of 1W or less.
- 1MHz Clock
- <gt/>20:1 Dynamic range at 500KHz
- 49% Maximum duty cycle version
- Low internal noise
Applications
Power Management
Technical Specifications
Single Ended Controller
Current Mode Control
13.5V
16Pins
3MHz
-
49.6%
-55°C
-
-
-
3MHz
-
1Channels
9V
DIP
Through Hole
1MHz
0%
Flyback, Forward
125°C
-
No SVHC (21-Jan-2025)
DIP
450V
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate