Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.200 |
25+ | €4.140 |
100+ | €4.090 |
250+ | €4.030 |
Product Information
Product Overview
The KSZ8041FTLI is a single supply 10Base-T/100Base-TX Physical-layer Transceiver provides MII/RMII/SMII interfaces to transmit and receive data. It utilizes unique mixed-signal design to extend signalling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. Micrel LinkMD® TDR-based cable diagnostics permit identification of faulty copper cabling. The KSZ8041FTL has all the identical rich features of the KSZ8041TL plus 100Base-FX support for fibre and media converter applications.
- Single-chip 10Base-T/100Base-TX physical layer solution
- Low power CMOS design, power consumption of <lt/>180mW
- LinkMD® TDR-based cable diagnostics for identification of faulty copper cabling
- 50MHz System clock
- SMII Interface support with external 125MHz system clock and 12.5MHz sync clock from MAC
- MIIM (MDC/MDIO) Management bus to 12.5MHz for rapid PHY register configuration
- Interrupt pin option
- Programmable LED outputs for link, activity and speed
- Power down and power saving modes
- Single power supply (3.3V)
- Built-in 1.8V Regulator for core
Applications
Communications & Networking
Technical Specifications
PHY Transceiver
3.135V
TQFP
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
IEEE 802.3, IEEE 802.3u
3.465V
48Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ8041FTLI
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate