Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.799 |
3000+ | €0.783 |
Product Information
Product Overview
KSZ8081RNACA-TR is a single-supply 10BASE-T/100BASE-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. It is a highly integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core, and by offering 1.8/2.5/3.3V digital I/O interface support. It offers a reduced media-independent interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. As the power-up default, the KSZ8081RNA uses a 25MHz crystal to generate all required clocks, including the 50MHz RMII reference clock output for the MAC. Application includes game consoles, IP phones, IP set-top boxes, IP TVs, LOM, and printers.
- Single-chip 10BASE-T/100BASE-TX IEEE 802.3 compliant ethernet transceiver
- RMII back-to-back mode support for a 100Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output, LED outputs for link and activity status indication
- On-chip termination resistors for the differential pairs, baseline wander correction
- LinkMD® TDR-based cable diagnostics to identify faulty copper cabling
- HBM ESD rating (6kV), loopback modes for diagnostics, 5MHz input/50MHz output clocks
- Power-down and power-saving modes, built-in 1.2V regulator for core
- Parametric NAND tree support for fault detection between chip I/Os and the board
- Operating temperature range from 0°C to +70°C, 24-pin QFN package
Technical Specifications
Single Chip Ethernet PHY Transceiver
3.135V
QFN
Surface Mount
70°C
-
IEEE 802.3
3.465V
24Pins
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate