Print Page
Image is for illustrative purposes only. Please refer to product description.
3,862 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.930 |
| 25+ | €4.690 |
| 100+ | €4.450 |
| 250+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€4.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8721BLI
Order Code2509822
Technical Datasheet
Device TypePHY Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageLQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
PHY Transceiver
Supply Voltage Min
2.97V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.63V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ8721BLI
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008909
Product traceability