Print Page
Image is for illustrative purposes only. Please refer to product description.
402 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.540 |
25+ | €4.710 |
100+ | €4.570 |
250+ | €4.560 |
Price for:Each
Minimum: 1
Multiple: 1
€5.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8863RLL
Order Code2509835
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.5V
Supply Voltage Max3.465V
IC Case / PackageLQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KSZ8863RLL is an integrated 3-port 10/100 Managed Switch with PHYs. Designed to enable a new generation of low port count and power efficient 10/100Mbps switch systems. low power consumption, advanced power management and sophisticated QoS features. The switch advanced power management schemes with software power down, per port power down and the energy detect mode that shuts downs the transceiver when a port is idle.
- Comprehensive configuration register access
- QoS/CoS packet prioritization support
- Low power dissipation
Applications
Portable Devices, Communications & Networking, Automotive, Industrial
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
2.5V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ8863RLL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.c.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability