Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.370 |
25+ | €8.630 |
100+ | €8.540 |
490+ | €8.440 |
Price for:Each
Minimum: 1
Multiple: 1
€10.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN7800-I/VSX
Order Code3580713
Technical Datasheet
Device TypeUSB Ethernet Controller
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az
Supply Voltage Min1.1V
Supply Voltage Max3.63V
IC Case / PackageSQFN
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
USB Ethernet Controller
Supply Voltage Min
1.1V
IC Case / Package
SQFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az
Supply Voltage Max
3.63V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001829
Product traceability