Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
25+ | €1.530 |
100+ | €1.490 |
490+ | €1.440 |
Product Information
Product Overview
The LAN8740A-EN is a low-power 10Base-T/100Base-TX Physical-layer (PHY) Transceiver with variable I/O voltage that is compliant with the IEEE 802.3, 802.3u and 802.3az (energy efficient Ethernet) standards. Energy Efficient Ethernet (EEE) support results in significant power savings during low link utilizations. It supports communication with an Ethernet MAC via a standard MII (IEEE 802.3u)/RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10Base-T) and 100Mbps (100Base-TX) operation. It implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Integrated Wake on LAN (WoL) support provides a mechanism to trigger an interrupt upon reception of a perfect DA, broadcast, magic packet, or wakeup frame. It supports both IEEE 802.3-2005 compliant and vendor-specific register functions.
- Compliant with energy efficient Ethernet 802.3az
- Cable diagnostic support
- Wake on LAN (WoL) support
- Flexible power management architecture
- HP Auto-MDIX support
- Compliant with IEEE802.3/802.3u (fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10Base-T)
- Compliant with Energy Efficient Ethernet IEEE 802.3az
- Loop-back modes
- Auto-negotiation
- Automatic polarity detection and correction
- Link status change wake-up detection
- Vendor specific register functions
- Supports both MII and the reduced pin count RMII interfaces
- Various low power modes
- Integrated power-on reset circuit
- Two status LED outputs
Applications
Wireless, Consumer Electronics, Automation & Process Control, Communications & Networking, Test & Measurement, Embedded Design & Development
Technical Specifications
Ethernet PHY Transceiver
1.14V
QFN
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
IEEE 802.3, IEEE 802.3u
3.6V
32Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate