Print Page
Image is for illustrative purposes only. Please refer to product description.
39,933 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
25+ | €1.490 |
100+ | €1.450 |
5000+ | €1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8742AI-CZ-TR
Order Code2920701
Technical Datasheet
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.62V
Supply Voltage Max3.6V
IC Case / PackageSQFN
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Single chip ethernet physical layer transceiver (PHY)
- Cable diagnostic support
- Wake on LAN (WoL) support
- Comprehensive flexPWR technology
- Flexible power management architecture
- LVCMOS variable I/O voltage range: +1.8V to 3.3V
- Integrated 1.2V regulator with disable feature
- HP Auto-MDIX support
- Miniature 24 Pin, SQFN
- High performance 10 / 100 Ethernet transceiver
- Compliant with IEEE802.3 / 802.3u
- Compliant with ISO 802-3 / IEEE 802.3 (10 Base-T)
- Loop back modes
- Auto-negotiation
- Power and I/Os
- Various low power modes
- Integrated power-on reset circuit
- Ability to use a low cost 25MHz crystal for reduced BOM
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supply Voltage Min
1.62V
IC Case / Package
SQFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability