Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€3,675.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLX3301AQPW-TR
Order Code3481928
Technical Datasheet
Input InterfaceSin/Cos
Output InterfaceAnalogue, PWM
Resolution12 bits, 13 bits
Rotation Sensing Range-
Supply Voltage Range4.4V to 5.6V
No. of Pins14Pins
Sensor Case StyleTSSOP
Operating Temperature Range-40°C to +125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Interface
Sin/Cos
Resolution
12 bits, 13 bits
Supply Voltage Range
4.4V to 5.6V
Sensor Case Style
TSSOP
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Interface
Analogue, PWM
Rotation Sensing Range
-
No. of Pins
14Pins
Operating Temperature Range
-40°C to +125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability