Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
25+ | €0.993 |
100+ | €0.955 |
250+ | €0.936 |
Product Information
Product Overview
LX34070-H/ST is a high-speed inductive positions sensor with differential outputs. This inductive position sensor IC used for high-speed and noise-immune automotive and industrial applications and is extremely flexible for other applications. The two output signals that represent the absolute position can be configured as single-ended for reduced pin count or differential to maximize noise immunity in remote applications. The device uses PCB traces to both generate a magnetic excitation signal and detect the presence of metal targets positioned within the generated magnetic field. The advantage of this is a magnetic field sensor that does not require magnets, delivers higher accuracy, and is extremely immune to stray magnetic fields. For remote applications, the device is programmed through a power line VIN signal and verified from one of the output signals, eliminating the need for additional pins and signals.
- 14 lead count, TSSOP package type, matte tin soldering composition
- AEC-Q100 grade 0 certification
- Built-in oscillator for driving primary coil
- Two independent analogue channels with demodulation
- Automatic gain control maximizes resolution over large target air gaps ranges
- 4.5V to 5.5V input range with protection up to 18V
- Calibration through VIN or GPIO
- Detection of faults at the exciter coil pins and receive coil pins
- Power supply and ground loss detection
- Operating temperature range from -40°C to 150°C (grade 0)
Technical Specifications
-
-
4.5V to 5.5V
TSSOP
-
No SVHC (25-Jun-2025)
SIN/COS
-
14Pins
-40°C to +150°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate