Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.250 |
Price for:Each
Minimum: 1
Multiple: 1
€138.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLXK3301AR001
Order Code3464707
Board TypeEvaluation Board
IC / Module UsedLX3301A
Application Sub TypeInductive Position Sensor
Kit ContentsEvaluation Board LX3301A, LXM9518 IPCE Programmer, Links to Our IPCE Software, Cables
SVHCNo SVHC (25-Jun-2025)
Product Overview
- LX3301A 120 degree rotary inductive position sensor EVAL board with programmer
- Inductive sensor measurement IC in TSSOP14 package
- Low cost, easy to manufacture inductive position sensor
- System calibration with on-chip calibration coefficient storage
- 4-wire system sensor interface
- Firmware and configuration EEPROM programming GUI
- Output can be programmed analogue, PWM (push pull or open drain) and threshold detect (TD)
Contents
LXE3301AR001 sensor evaluation board, IPCE programmer, links to our IPCE software, Cables.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Inductive Position Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
LX3301A
Kit Contents
Evaluation Board LX3301A, LXM9518 IPCE Programmer, Links to Our IPCE Software, Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152407