Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoM2S-HELLO-FPGA-KIT
Order Code3679897
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €278.060 |
Price for:Each
Minimum: 1
Multiple: 1
€278.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S-HELLO-FPGA-KIT
Order Code3679897
Technical Datasheet
Silicon ManufacturerMicrosemi
No. of Bits-
Silicon Family NameSmartFusion 2
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberM2S010-1VF256
Kit ContentsFPGA Mainboard w/SmartFusion2 M2S010-1VF256, LI-0V7725-MICRO V1, LCD Brd, USB Cable, QuickStart Card
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microsemi
Silicon Family Name
SmartFusion 2
Core Sub-Architecture
-
Kit Contents
FPGA Mainboard w/SmartFusion2 M2S010-1VF256, LI-0V7725-MICRO V1, LCD Brd, USB Cable, QuickStart Card
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
M2S010-1VF256
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310716
Product traceability