Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA180032
Order Code1971923
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.96 |
Price for:Each
Minimum: 1
Multiple: 1
€31.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA180032
Order Code1971923
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPIC18F
Silicon Family Name-
For Use WithPICDEM PIC18 Explorer Board
Kit ContentsPlug-in Module 64Pin PIC18F66K80 MCU Sample
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MA180032 is a PIC18F66K80 PLUG-IN MODULE (PIM). This PIM is an accessory to the PICDEM™ PIC18 Explorer Board that allows users to easily experiment with the PIC18F66K80 family of microcontrollers. PIC18F66K80 is the superset member of the family and this PIM can be used to evaluate and develop with the PIC18F66K80 products. The PIM takes the place of the on-board PIC18F8722 device.
- Enables users to quickly evaluate new PIC18FK LCD Flash device without having to buy new demo board
- PIM can be used to evaluate the following MCUs: PIC18F66K80 and PIC18F65K80
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Plug-in Module 64Pin PIC18F66K80 MCU Sample
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
PIC18F
For Use With
PICDEM PIC18 Explorer Board
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054885