Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.350 |
Product Information
Product Overview
MA240013 is a general purpose plug-in module (PIM). It is a small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. This plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development --quickly and easily. The PIC24FJ64GA004 PIM is designed to demonstrate the capabilities of the PIC24FJ64GA004 family using the Explorer 16 Demonstration Board kit and the PICtail™ Plus daughter boards. The PIC24FJ64GA004 is a 44-pin device with the new Peripheral Pin Select (PPS) feature. The PPS feature of this PIC24F family allows many of the digital peripherals on the part to be remapped to use any of a number of pins on the device. The 44-pin device is capable of performing all of the base functions on the 100-pin Explorer 16 board. In addition, the PIM is compatible with most of the PICtail Plus daughter boards for the Explorer 16.
- Used to evaluate PIC24FJ16GA002/32GA002/48GA002/64GA002/16GA004/32GA004/48GA004/64GA004 MCUs
- Up to 16MIPS performance
- JTAG boundary scan and flash memory program support
- Fail safe clock monitor allows safe shutdown if clock fails
- Nanowatt Power Managed Modes
- 2 UART modules with LIN and IrDA support, 4 deep FIFO
- 2 SPI modules with 8 deep FIFO
- Two I2C modules
Technical Specifications
Microchip
PIC24
PIC24FJxxGAxxx
PIC24F 44P to 100P TQFP Plug-In Module
No SVHC (25-Jun-2025)
PIC
PIC24F
Explorer 16 (DM240001 or DM240002)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate