Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.350 |
Product Information
Product Overview
The MA240015 is an general purpose PIC24FJ256GA110 plug in module for Explorer 16 development board. This plug in module is a small circuit board used with the development board to evaluate PIC24FJ256GA110 microcontroller. The PIC24F microcontroller features cost effective, 16MIPS 16bit MCU performance and many devices with extreme low power technology. This microcontroller incorporate USB OTG, to act as a USB device or host, a charge time measurement unit (CTMU). The plug in module plugs into the main processor socket of the Explorer 16 development board (DM240001 or DM240002) so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 16MIPS performance
- Nanowatt power managed modes
- Self reprogrammable under software control
- JTAG boundary scan and flash memory program support
- Fail safe clock monitor allows safe shutdown if clock fails
- UART modules with LIN and IrDA support, four deep FIFO
- SPI modules with eight deep FIFO
- I2C modules
- Five 16bit timer modules
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24FJxxGAxxx
PIC24F256GA General Purpose PIM
No SVHC (25-Jun-2025)
PIC
PIC24F
Explorer 16 (DM240001 or DM240002)
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate