Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.920 |
Product Information
Product Overview
The MA240019 Plug In Module is small circuit board used with the Explorer 16 Development Board (DM240001) to evaluate PIC24FJ64GB004 MCU. The PIC24FJ64GB004 is a 44 pin device with USB On-The-Go (OTG), nanoWatt XLP Technology and Peripheral Pin Select (PPS) features. Due to the flexibility allowed by the PPS feature, the 44 pin device is capable of performing all of the base functions on the 100 pin Explorer 16 board. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily In addition, the PIM is compatible with most of the PICtail Plus daughter boards for the Explorer 16, including the USB PICtail Plus Daughter Board (AC164131).
- Up to 16MIPS performance
- JTAG boundary scan and flash memory program support
- Fail safe clock monitor allows safe shutdown if clock fails
- 2 UART modules with LIN and IrDA support, 4 deep FIFO
- 2 SPI modules with 8 deep FIFO
- Two I2C modules
- Peripheral pin select for remapping digital peripherals to I/O
- Charge Time Measurement Unit (CTMU) for capacitive touch interface
- Full speed USB operation in Device mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24FJxxGBxxx
Plug-in Module 44-pin PIC24FJ64GB004 MCU Sample
No SVHC (25-Jun-2025)
PIC
PIC24F
PIC24 Explorer 16 Development Board
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate