Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA240038
Order Code2500476
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.920 |
Price for:Each
Minimum: 1
Multiple: 1
€33.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA240038
Order Code2500476
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC24F
Silicon Core NumberPIC24FJ256GB410
Silicon Family NamePIC24FJxxGBxxx
For Use WithExplorer 16 & LCD Explorer Demonstration Boards
Kit ContentsPlug-In Module PIC24FJ256GB410
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MA240038 is a Plug-in Module designed to demonstrate the capabilities of the PIC24FJ256GB410 family of devices using the Explorer 16 and LCD explorer demonstration boards. Most of the pins from the device are mapped directly to the PIM connector (100-pin ICE). The exceptions are those pins that are remapped to provide remappable functionality to the pins in the PICtail™ Plus socket.
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24F
Silicon Family Name
PIC24FJxxGBxxx
Kit Contents
Plug-In Module PIC24FJ256GB410
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC24FJ256GB410
For Use With
Explorer 16 & LCD Explorer Demonstration Boards
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2