Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.720 |
Product Information
Product Overview
The MA240039 from Microchip is a PIC24FJ256GA705 plug-in module. The PIC24FJ256GA705 is a 16bit general purpose microcontroller with 256Kbyte flash and 16Kbyte RAM in low pin count packages. This plug-in module is designed to demonstrate the capabilities of the PIC24FJ256GA705 family using the Explorer 16/32 demonstration boards. Most of the pins from the device are mapped directly to the PIM connector. The exceptions are those pins that are remapped to provide remappable functionality to the pins in the PICtail Plus socket.
- 48 pin PIC24FJ256GA705 MCU for use with explorer 16/32 development board (DM240001-3)
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24FJxxxGAxxx
Plug-in Module PIC24FJ256GA705
No SVHC (21-Jan-2025)
PIC
PIC24FJ256GA705
Microchip Explorer 16/32 Demonstration Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate