Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA240040
Order Code3579872
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.790 |
Price for:Each
Minimum: 1
Multiple: 1
€23.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA240040
Order Code3579872
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24FJ128GL306
Silicon Family NamePIC24FJxxxGLxxx
For Use WithMicrochip Explorer 16/32 Development Board (DM240001-2)
Kit ContentsPlug-In Module PIC24FJ128GL306
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIC24FJ128GL306 general purpose plug-in module (PIM)
- Demonstrate the capabilities of PIC24FJ128GL306 using Explorer 16/32 Development Board (DM240001-2)
- All the pins from the device are mapped directly to the PIM connector (100-Pin ICE)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24
Silicon Family Name
PIC24FJxxxGLxxx
Kit Contents
Plug-In Module PIC24FJ128GL306
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC24FJ128GL306
For Use With
Microchip Explorer 16/32 Development Board (DM240001-2)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043772