Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.060 |
Price for:Each
Minimum: 1
Multiple: 1
€23.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320012
Order Code2366165
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MZ2048EC
Silicon Family NamePIC32MZ
For Use WithPIC32MZ Starter Boards
Kit ContentsExplorer 16 Plug In Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MA320012 is a PIC32MZ2048EC processor plug in module. The PIC32MZ2048ECH100 is a 200MHz microcontroller with 2MB flash, 512KB RAM, 40 channel ADC, high speed USB, CAN 2.0b and 10/100 Ethernet. This plug in module is designed to demonstrate the capabilities of the PIC32MZ embedded connectivity family of devices using Explorer 16 development board. It enables USB, Ethernet and CAN development with PIC32MZ series.
- 200MHz/330DMIPS, microAptiv core
- Dual panel flash for live update support
- Two CAN modules 2.0B active with DeviceNet addressing support
- Hardware real time clock and calendar (RTCC)
- Six UART modules (25Mbps)
- Five I2C modules (up to 1Mbaud) with SMBus support
- Flexible and independent ADC trigger sources
- In circuit and in application programming
- Unlimited program and 12 complex data breakpoints
- Non intrusive hardware based instruction trace
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32MZ
Kit Contents
Explorer 16 Plug In Module
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC32MZ2048EC
For Use With
PIC32MZ Starter Boards
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452