Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA320019
Order Code2493395
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.130 |
Price for:Each
Minimum: 1
Multiple: 1
€32.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320019
Order Code2493395
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitectureMIPS32
Silicon Core NumberPIC32MZ2048EFH100
Silicon Family NamePIC32MZ
For Use WithMicrochip Explorer 16 Development Boards
Kit ContentsPlug-In Module PIC32MZ2048EFH100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MA320019 is a PIC32MZ EF PLUG-IN MODULE (PIM) designed to demonstrate the capabilities of the PIC32MZEF family of devices using explorer 16 development board. A 200MHz PIC32MZ2048EFH100 MCU with 2MB flash, 512KB RAM, FPU, 48 ch. ADC, Hi-Speed USB, CAN 2.0b and 10/100 Ethernet is installed on the PIM.
- Enables USB, Ethernet, and CAN development with PIC32MZ series
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
MIPS32
Silicon Family Name
PIC32MZ
Kit Contents
Plug-In Module PIC32MZ2048EFH100
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC32MZ2048EFH100
For Use With
Microchip Explorer 16 Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359