Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.350 |
Product Information
Product Overview
The MA330011 Plug In Module is small circuit board used with the Explorer 16 Development Board to evaluate dsPIC33FJ256GP710A MCU. The dsPIC33FJ256GP710 is a high performance 16bit digital signal controller in a 100 pin TQFP package. These plug into the main processor socket of the Explorer 16 Development Board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 40MIPs performance
- Linear program memory addressing up to 4M instruction words
- 8 channel hardware DMA
- Fail safe clock monitor
- Idle, sleep and doze modes with fast wake-up timers/capture/compare/PWM
- 3 wire SPI, I2C, UART modules
- Data Converter Interface (DCI) module, Codec interface supports I2S and AC’97 protocols
- Enhanced CAN (ECAN module) 2.0B active
- Low power, high speed Flash technology
Applications
Communications & Networking, Automotive, Audio
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33
dsPIC33FJxxGPxxx
dsPIC33 GP 100P to 100P TQFP Plug-In Module
No SVHC (21-Jan-2025)
dsPIC
dsPIC33F
Explorer 16 (DM240001 or DM240002)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate