Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.090 |
Product Information
Product Overview
The MA330017 is a dsPIC33FJ32MC204 44 pin QFN to 100 pin plug in module for MCHV, MCLV or MCSM motor control development boards. The dsPIC33FJ32MC204 is a high performance 16bit digital signal controller within a small 44 pin QFN package. The dsPIC33FJ32MC204 is equipped with peripheral pin select (PPS), the PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100 pin Explorer 16 development board. This plug in module plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 40MIPs performance
- Linear program memory addressing up to 4M instruction words
- Boot and general security for program flash
- Fail safe clock monitor
- Idle, sleep and doze modes with fast wake up
- 16bit motor control PWM
- Low power, high speed flash CMOS technology
- Four wire SPI, I2C, UART module
- Low power consumption
- Interrupt on position counter rollover/underflow
Applications
Communications & Networking, Motor Drive & Control
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate